| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45970-2715 |
| Color: | Black |
| Series: | 45970 - SEARAY |
| Amperage: | 2.7 A |
| Connector Type: | SEARAY |
| Number of Contacts: | 200 |
| Number of Rows: | 10 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 240 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 200 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 7 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459702715 |
| SKU: | MOL45970-2715 |
45970-2715
| Heilind Number: | MOL45970-2715 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45970-2715 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SEARAY Plug, 200 Circuits, 7.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SEARAY Plug, featuring 200 circuits and a 7.00mm unmated height. With 10 rows and pegs for secure attachment, this straight-bodied connector offers efficient surface mount termination with lead-free solder charge. Crafted from high temperature thermoplastic, it ensures durability in operating temperatures ranging from -55 to 125°C. Gold-plated copper alloy contacts guarantee reliable performance, accommodating up to 240V AC and 2.7A. UL and CSA certified for quality assurance, this RoHS-compliant component is ideal for board-to-board applications, with pick and place capabilities for streamlined assembly. Trust in its proven design for up to 100 mating cycles, meeting stringent industry standards for performance and reliability. Upgrade your system with this essential connector, engineered for seamless integration and long-lasting functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513606 - Change Supplier. This notification is to inform you about additional of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 01/21/2023 | 512354 - Change to Product. This notification is to inform you about changes that are being made to the part(s) DRAWING as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may not result in a change to the specification or raw material. | Download | |||
| 05/05/2014 | GCM 10630798 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are adding a new production line to increase capacity for product lines HD Mezz & Searay. This will affect all product series for 45970, 45971, 46556, 46557. | Download | |||

