| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45970-4115 |
| Color: | Black |
| Series: | 45970 - SEARAY |
| Amperage: | 2.7 A |
| Connector Type: | SEARAY |
| Number of Contacts: | 400 |
| Number of Rows: | 10 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 240 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 400 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 2 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459704115 |
| SKU: | MOL45970-4115 |
45970-4115
| Heilind Number: | MOL45970-4115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45970-4115 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SEARAY Plug, 400 Circuits, 2.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SEARAY Plug, featuring 400 gold-plated contacts in a straight, 10-row configuration for efficient signal transmission. With a low profile of 2.00mm and surface mount termination, this connector ensures seamless integration on your board. Crafted from high-temperature thermoplastic and compliant with RoHS standards, it guarantees durability and environmental responsibility. The contact plating thickness of 2.540 µm and a maximum solder process temperature of 260°C provide reliable performance in demanding applications. Designed for a voltage rating of 240V AC and an amperage of 2.7A, it is suitable for a wide range of electronic projects. The vertical orientation, with keying and polarization features, facilitates proper mating, while the embossed tape on reel packaging and pick-and-place capability streamline assembly processes. Trust in the quality and precision of our SEARAY connector for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513606 - Change Supplier. This notification is to inform you about additional of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 01/21/2023 | 512354 - Change to Product. This notification is to inform you about changes that are being made to the part(s) DRAWING as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may not result in a change to the specification or raw material. | Download | |||
| 05/05/2014 | GCM 10630798 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are adding a new production line to increase capacity for product lines HD Mezz & Searay. This will affect all product series for 45970, 45971, 46556, 46557. | Download | |||

