45970-9115

Heilind Number:MOL45970-9115
Manufacturer:Molex
Manufacturer Number:45970-9115
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch, SEARAY Plug, 450 Circuits, 2.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45970-9115
Color:Black
Series:45970 - SEARAY
Amperage:2.7 A
Connector Type:SEARAY
Number of Contacts:450
Number of Rows:10
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:240 V AC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:450
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Electrical Model:Yes
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Unmated Height:2 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0459709115
SKU:MOL45970-9115

Detailed Description

Elevate your PCB connectivity with our cutting-edge SEARAY connector. Designed for optimal performance, this black component boasts 450 contacts in 10 rows, ensuring reliable power delivery with an amperage of 2.7 A and a voltage rating of 240 V AC. Crafted from high temperature thermoplastic and featuring gold plating in the contact mating area, it guarantees durability and efficient signal transmission. With a surface mount termination method, it's easy to integrate onto your board, while keying and polarization features ensure proper alignment. Certified by CSA and UL agencies, it meets stringent quality standards for your peace of mind. Upgrade your system with this essential Board to Board connector.