45970-9715

Heilind Number:MOL45970-9715
Manufacturer:Molex
Manufacturer Number:45970-9715
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch, SEARAY Plug, 450 Circuits, 7.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45970-9715
Color:Black
Series:45970 - SEARAY
Amperage:2.7 A
Connector Type:SEARAY
Number of Contacts:450
Number of Rows:10
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:240 V AC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:450
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Electrical Model:Yes
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Unmated Height:7 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0459709715
SKU:MOL45970-9715

Detailed Description

Enhance your PCB connectivity with our SEARAY 45970 series, featuring a sleek black design. With a high amperage of 2.7 A, this surface mount connector boasts 450 contacts in 10 rows, crafted from durable copper alloy for optimal performance. Operating at 240 V AC, it is ideal for high-power applications. The vertical orientation and keying mechanism ensure secure installation, while gold plating on the mating area guarantees reliable conductivity. With UL and CSA certifications, you can trust in the quality and safety of this board-to-board connector. Its compact design, with a termination pitch of 1.27 mm, makes it suitable for various PCB layouts. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on functionality. Elevate your electronic projects with this essential component.