45971-9315

Heilind Number:MOL45971-9315
Manufacturer:Molex
Manufacturer Number:45971-9315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.27mm Pitch, SEARAY Receptacle, 450 Circuits, 6.50mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45971-9315
Series:45971 - SEARAY
Amperage:2.7 A
Connector Type:SEARAY
Number of Contacts:450
Number of Rows:10
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Maximum Voltage:240 V AC
Pick and Place:With Pick and Place Cap
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:450
Mating Cycles:100
PCB Locator:Yes
Insert Color:Black
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Mating Alignment:No
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Electrical Model:Yes
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Unmated Height:6.5 mm
Material Flammability Standard:94V-0
Part Aliases:0459719315
SKU:MOL45971-9315

Detailed Description

Elevate your connectivity with the SEARAY 45971 series, a cutting-edge Board to Board PCB Connector designed for high-performance applications. With a 1.27 mm pitch and 450 contacts spread across 10 rows, this connector offers seamless signal transmission in a compact form factor. Its Surface Mount termination method, along with gold plating on the contact mating area, ensures reliable conductivity even in demanding environments. Crafted from High Temperature Thermoplastic, it guarantees durability and stability in operation. Featuring vertical orientation and PCB retention, installation is a breeze, while its tin termination plating allows for lead-free processes. With UL certification and compliance with RoHS standards, rest assured of its quality and environmental friendliness. Ideal for mezzanine and board stacking setups, the SEARAY 45971 series is the perfect choice for your next electronic project.