| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-0112 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 12 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459840112 |
| SKU: | MOL45984-0112 |
45984-0112
Specifications
Detailed Description
Elevate your power connectivity with our high-performance black EXTreme LPHPower connector. Designed for reliability, it features 12 gold-plated contacts in a right-angle orientation, ensuring efficient power transfer in demanding environments. With a pitch of 1.27mm and through-hole termination, it offers secure PCB attachment, while its high-temperature thermoplastic body can withstand extreme operating conditions from -40 to 105°C. UL and CSA certified, this connector guarantees safety and quality, making it the ideal choice for power applications. RoHS compliant and lead-free solder process capable, it aligns with environmental regulations, providing peace of mind for your projects. Partner with this connector for seamless power and signal transmission in your PCB designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 45985-2123 | ![]() | |
| Molex 45985-2143 | ![]() | |
| Molex 45985-2163 | ![]() | |
| Molex 45985-2313 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity. | Download | |||


