| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-0211 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 12 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459840211 |
| SKU: | MOL45984-0211 |
45984-0211
| Heilind Number: | MOL45984-0211 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45984-0211 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board
More >>Specifications
Detailed Description
Elevate your power connectivity with our EXTreme LPHPower Series 45984 Black PCB Socket Receptacle. Designed for high-performance applications, this connector features 12 contacts in a double-row configuration, ensuring secure and reliable power transmission. Constructed with High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it guarantees durability and efficiency even in demanding environments. With a 1A amperage and 250VAC voltage rating, it meets stringent power requirements. Its through-hole termination method and right-angle orientation offer easy installation on PCBs. Gold plating on the contact mating area ensures low contact resistance and high reliability, while tin plating on the termination area allows for reliable soldering. This connector is RoHS compliant and suitable for various industries where power integrity is paramount. Upgrade your power connections with this high-quality connector for seamless performance.

