| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-0243 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 24 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459840243 |
| SKU: | MOL45984-0243 |
45984-0243
| Heilind Number: | MOL45984-0243 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45984-0243 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 24 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
More >>Specifications
Detailed Description
Enhance power connectivity with our EXTreme LPHPower 45984 Series PCB Socket Receptacles, featuring 24 contacts in a 2-row configuration for efficient power transmission. Engineered with High Performance Alloy (HPA) contact material, these black connectors ensure reliable performance in demanding environments. The right-angle orientation and through-hole termination method offer easy integration onto PCBs, with a pitch of 1.27mm for precise alignment. With a voltage rating of 250 VAC and amperage of 1A, they meet stringent power requirements. Gold plating on the contact mating area guarantees optimal conductivity, while the high-temperature thermoplastic housing ensures durability. RoHS compliant and UL certified, these connectors are ideal for power applications requiring a compact and robust solution.

