| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-0262 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 32 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459840262 |
| SKU: | MOL45984-0262 |
45984-0262
| Heilind Number: | MOL45984-0262 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45984-0262 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 32 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
More >>Specifications
Detailed Description
Enhance power connectivity with our EXTreme LPHPower Socket Receptacle, designed for high-performance applications. Featuring a durable black casing and two rows of 32 contacts, this connector ensures reliable power transmission. The High Performance Alloy (HPA) contact material and gold plating guarantee optimal conductivity, while the right-angle orientation and through-hole termination method offer easy installation. With a voltage rating of 250 VAC and a current rating of 1 A, it meets rigorous industry standards. RoHS compliant and suitable for lead-free processes, this connector is a top choice for power and signal applications in demanding environments.

