45984-0271

Heilind Number:MOL45984-0271
Manufacturer:Molex
Manufacturer Number:45984-0271
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Receptacle Header, Right-Angle, 36 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Posts

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0271
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:36
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:36
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:36 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840271
SKU:MOL45984-0271

Detailed Description

Enhance your power connectivity with our EXTreme LPHPower 45984 series black connector. Designed for high performance, it features 36 gold-plated contacts and a 1.27mm pitch, ensuring reliable power transmission at up to 250VAC. The right-angle orientation and through-hole termination method offer versatility in installation. Constructed with High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, this connector guarantees durability even in demanding environments. With UL and CSA certifications, it meets stringent quality standards. Suitable for power applications, it is also surface-mount compatible, making it a versatile choice for your PCB design needs.