45984-0311

Heilind Number:MOL45984-0311
Manufacturer:Molex
Manufacturer Number:45984-0311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Receptacle Header, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0311
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:12
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:12 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840311
SKU:MOL45984-0311

Detailed Description

Introducing the EXTreme LPHPower Series, a high-performance PCB socket receptacle designed for power applications. With a sleek black finish and featuring 12 contacts in a 2-row configuration, this connector offers reliable power transfer with a current rating of 1A and a voltage rating of 250VAC. Made from high-temperature thermoplastic and high-performance alloy, it ensures durability and performance in demanding environments. The right-angle orientation and through-hole termination method make it easy to install on circuit boards, while gold plating on the mating area guarantees excellent conductivity. With a tin plating on the contact termination, it is lead-free and RoHS compliant. Ideal for power and signal configurations, this connector is surface mount compatible and suitable for use in various applications. Trust in the EXTreme LPHPower Series for efficient and secure power connections on your PCBs.