45984-0312

Heilind Number:MOL45984-0312
Manufacturer:Molex
Manufacturer Number:45984-0312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Receptacle Header, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0312
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:12
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:12 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840312
SKU:MOL45984-0312

Detailed Description

Enhance your power connectivity with the EXTreme LPHPower Black Connector, featuring a durable High Performance Alloy construction for optimal performance. With 12 contacts arranged in 2 rows and a 1.27mm pitch, this connector ensures secure and efficient power transmission. The right-angle orientation and through-hole termination method offer versatility in installation, while the high temperature thermoplastic material guarantees reliability in various operating environments. With gold plating on the contact mating area and tin plating on the termination, this connector ensures excellent conductivity. RoHS compliant and suitable for lead-free soldering processes, it meets stringent quality standards for your PCB power applications.