| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-0333 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 20 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459840333 |
| SKU: | MOL45984-0333 |
45984-0333
| Heilind Number: | MOL45984-0333 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45984-0333 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Pegs, Right-Angle, 20 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
More >>Specifications
Detailed Description
Enhance your power connectivity with our EXTreme LPHPower Black Series PCB Socket Receptacle. With a robust design featuring 20 contacts in a 2-row configuration, this connector offers efficient power transmission with a current rating of 1A and a voltage capacity of 250VAC. Constructed with High Performance Alloy (HPA) contacts and high-temperature thermoplastic housing, it ensures durability in demanding environments. The right-angle orientation and through-hole termination method make it easy to integrate into your PCB assembly. Gold plating on the contact mating area guarantees reliable signal transmission, while tin plating on the termination area facilitates soldering. With UL and CSA certifications, you can trust in the quality and safety of this component for your applications. RoHS compliant and suitable for lead-free soldering processes, it meets international standards for environmental responsibility. Whether for industrial machinery, telecommunications, or consumer electronics, this connector is a dependable solution for power and signal transmission on your PCBs.

