45984-0351

Heilind Number:MOL45984-0351
Manufacturer:Molex
Manufacturer Number:45984-0351
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Receptacle Header, Right-Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0351
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:28
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:28
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:28 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840351
SKU:MOL45984-0351

Detailed Description

Enhance power connectivity in your electronic devices with our EXTreme LPHPower Black Series 45984 PCB Socket Receptacle. Designed for high-performance applications, this connector features a 1 A amperage and 28 gold-plated contacts for reliable power transmission. With a voltage rating of 250 VAC and durable High Temperature Thermoplastic construction, it ensures safe and efficient operation even in demanding environments. The right-angle orientation and through-hole termination method offer easy installation on circuit boards, while the polarized design ensures proper mating. RoHS compliant and surface-mount compatible, this connector guarantees both quality and convenience in power and signal transmission. Upgrade your PCB assemblies with this essential component.