45984-0362

Heilind Number:MOL45984-0362
Manufacturer:Molex
Manufacturer Number:45984-0362
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch, EXTreme LPHPower Receptacle Header with Pegs, Right-Angle, 32 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0362
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:32
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.6 mm
Packaging:Tray
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:32
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:32 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840362
SKU:MOL45984-0362

Detailed Description

Elevate your power connectivity with our EXTreme LPHPower Board to Board PCB Socket Receptacles. Designed for high-performance applications, these black connectors feature a right-angle orientation and through-hole termination method for secure installation. With 32 contacts in 2 rows, they offer a reliable amperage of 1A and voltage rating of 250VAC. Crafted from high-temperature thermoplastic and High Performance Alloy (HPA) contact material, they ensure durability in demanding environments. Gold plating on the contact mating area guarantees optimal signal transmission, while tin plating on the termination enhances soldering efficiency. Compliant with UL and CSA standards, these connectors are suitable for various power and signal configurations on circuit boards. Their surface-mount compatibility and lead-free process capability make them a versatile choice for electronic assemblies. Trust in their quality for up to 250 mating cycles, meeting the needs of your high-speed, high-power applications with ease.