45984-0381

Heilind Number:MOL45984-0381
Manufacturer:Molex
Manufacturer Number:45984-0381
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch, EXTreme LPHPower Receptacle Header with Pegs, Right-Angle, 40 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0381
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Packaging:Tray
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:40
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:40 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840381
SKU:MOL45984-0381

Detailed Description

Enhance your power connectivity with our EXTreme LPHPower series black connector, meticulously crafted for high performance. Featuring a through-hole termination method, this connector boasts 40 gold-plated contacts in a two-row configuration, ensuring reliable power transmission at up to 250VAC and 1A. Its right-angle orientation and polarized design offer seamless integration onto your PCB, while the high-temperature thermoplastic construction guarantees durability in various operating environments. With UL and CSA certifications, as well as lead-free process capability, this connector prioritizes safety and environmental compliance. Perfect for power and signal applications, it's surface-mount compatible for easy installation. Trust in its quality craftsmanship for up to 250 mating cycles, making it a dependable choice for your PCB assembly needs.