45984-0383

Heilind Number:MOL45984-0383
Manufacturer:Molex
Manufacturer Number:45984-0383
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch, EXTreme LPHPower Receptacle Header with Pegs, Right-Angle, 40 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0383
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:40
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:40 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840383
SKU:MOL45984-0383

Detailed Description

Enhance power connectivity with the EXTreme LPHPower series 45984, featuring a black 40-contact, 2-row design. Crafted with High Performance Alloy (HPA) contacts and High Temperature Thermoplastic material, this connector ensures reliable performance in demanding environments. With a 1A amperage and 250VAC voltage rating, it offers efficient power transmission. The through-hole termination method and 1.27mm pitch guarantee secure PCB mounting, while the right-angle orientation and polarized design optimize space utilization. Gold plating on the contact mating area ensures low contact resistance, and with UL and CSA agency certifications, it meets stringent quality standards. RoHS compliant and lead-free process capable, this connector is a sustainable choice for power and signal applications.