45984-0411

Heilind Number:MOL45984-0411
Manufacturer:Molex
Manufacturer Number:45984-0411
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides and Pegs, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0411
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Packaging:Tray
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:12
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:12 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840411
SKU:MOL45984-0411

Detailed Description

Enhance your power connectivity with our EXTreme LPHPower PCB Socket Receptacle. Featuring a sleek black design and a high-performance alloy construction, this connector ensures reliable power transmission with its 12 gold-plated contacts. Its through-hole termination method and right-angle orientation make it easy to install on your circuit board. With a voltage rating of 250 VAC and an amperage of 1 A, it's perfect for high-power applications. RoHS compliant and suitable for lead-free soldering, this connector guarantees both performance and environmental responsibility. Upgrade your power and signal configuration with this durable and efficient component.