| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-0422 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 16s - 0s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459840422 |
| SKU: | MOL45984-0422 |
45984-0422
Specifications
Detailed Description
Enhance your power connectivity with our EXTreme LPHPower series 45984 PCB Socket Receptacles. Designed for high performance, these black connectors feature a right-angle orientation with 16 contacts loaded in two rows. With a 1.27mm pitch and termination through hole method, they ensure secure and reliable power transmission. Constructed with high-temperature thermoplastic and high-performance alloy contacts, they offer durability in demanding environments. Gold plating on the contact mating area and tin plating on termination guarantee efficient conductivity. With UL and CSA certifications, you can trust in their quality and safety compliance. Suitable for power applications with a voltage rating of 250VAC and amperage of 1A, these connectors are ideal for various industrial and electronic systems. RoHS compliant and lead-free process capable, they align with environmental standards. Whether for new installations or replacements, these connectors provide a dependable solution for your power and signal transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 45985-2123 | ![]() | |
| Molex 45985-2143 | ![]() | |
| Molex 45985-2163 | ![]() | |
| Molex 45985-2313 | ![]() |


