| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-0441 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 1 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 24 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459840441 |
| SKU: | MOL45984-0441 |
45984-0441
| Heilind Number: | MOL45984-0441 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45984-0441 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides and Pegs, Right-Angle, 24 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board
More >>Specifications
Detailed Description
Experience seamless power connectivity with our EXTreme LPHPower Black Connector, designed for high-performance applications. Featuring 24 contacts in a 2-row configuration, this connector ensures reliable power transmission with an amperage of 1A and voltage rating of 250VAC. Constructed with High Performance Alloy (HPA) contact material and High Temperature Thermoplastic housing, it guarantees durability in demanding environments. The right-angle orientation and through-hole termination method offer easy installation on PCBs with a thickness of 3.18mm. With gold plating on the mating area, it ensures low contact resistance and high signal integrity. This connector is UL and CSA certified, meeting international quality standards for your peace of mind. Perfect for power-centric circuit applications, it's a must-have for your electronic projects.

