45984-0481

Heilind Number:MOL45984-0481
Manufacturer:Molex
Manufacturer Number:45984-0481
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Receptacle Header, Right-Angle, 40 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Posts and Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-0481
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:1 A
Connector Type:EXTreme LPHPower
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.5 mm
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:40
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:40 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459840481
SKU:MOL45984-0481

Detailed Description

Experience reliable power connectivity with our EXTreme LPHPower connector in sleek black. Designed for high-performance applications, this connector features 40 contacts in a 2-row configuration, with a current rating of 1A and a voltage tolerance of 250VAC. The termination method is through-hole, ensuring secure and stable connections. Crafted from high-temperature thermoplastic and high-performance alloy, it guarantees durability even in demanding environments. With gold plating in the contact mating area and tin plating in the termination, it offers excellent conductivity. RoHS compliant and suitable for lead-free soldering processes, this connector is not only efficient but also environmentally friendly. Its compact design, with a 1.27mm pitch and right-angle orientation, is ideal for space-saving PCB applications. Whether for power or signal transmission, this EXTreme LPHPower connector is a dependable choice for your connectivity needs.