| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-1121 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 20 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Right Angle |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 10 p - 16 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459841121 |
| SKU: | MOL45984-1121 |
45984-1121
| Heilind Number: | MOL45984-1121 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45984-1121 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 10 Power Contacts, 16 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board
More >>Specifications
Detailed Description
Experience reliable power connectivity with our high-performance black EXTreme LPHPower connector. Featuring a compact design with 26 contacts arranged in two rows, this right-angle receptacle ensures secure through-hole termination. Crafted with High Performance Alloy (HPA) contacts and High Temperature Thermoplastic housing, it guarantees durability even in harsh environments. With a 1.27mm pitch and 20A amperage, it offers efficient power transmission at up to 250VAC. Gold-plated contact mating areas and tin-plated terminations ensure optimal conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Suitable for PCB applications, this connector is UL and CSA certified, meeting stringent quality standards for peace of mind. Whether in industrial machinery or electronic devices, trust in the performance and longevity of this EXTreme LPHPower connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity. | Download | |||

