| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-1481 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 20 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Right Angle |
| Pitch: | 12 mm, 1.27 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 4.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 10 p - 40 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459841481 |
| SKU: | MOL45984-1481 |
45984-1481
| Heilind Number: | MOL45984-1481 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45984-1481 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
EXTreme LPHPower Receptacle Header, Right-Angle, 10 Power Contacts, 40 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Posts and Press-fit Plastic Pegs
More >>Specifications
Detailed Description
Enhance power connectivity with our high-performance 45984 series EXTreme LPHPower connector. Designed for demanding applications, this black connector features a right-angle body orientation and through-hole termination method. With 50 contacts in 2 rows, it offers a secure and efficient power transfer, rated for 20A and 250VAC. The contact material is a robust High Performance Alloy (HPA), ensuring reliability in extreme conditions. With a pitch of 1.27mm and a 12mm voltage rating, it meets stringent performance standards. Ideal for power circuit applications, this connector is RoHS compliant and suitable for lead-free processes. Its high-temperature thermoplastic construction and gold contact plating guarantee durability and signal integrity. Trust in its quality, with UL and CSA agency certifications, and rest assured with features such as polarization and PCB retention. Designed for board-to-board connectivity, it is surface-mount compatible and stackable, offering versatility in design. Upgrade your power connections with this dependable and efficient PCB socket receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | GCM 10635593 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are building a new LPH Receptacle assembly machine for added capacity. | Download | |||

