| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-1933 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 20 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Right Angle |
| Pitch: | 12 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 015 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.5 mm, 2 mm |
| Power and Signal Configuration: | 10 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459841933 |
| SKU: | MOL45984-1933 |
45984-1933
| Heilind Number: | MOL45984-1933 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45984-1933 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EXTreme LPHPower Receptacle Header, Right-Angle, 10 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board with Press-fit Plastic Pegs
More >>Specifications
Detailed Description
Experience high-performance connectivity with our EXTreme LPHPower Receptacle Header. Designed for optimal power transmission, this right-angle header features 10 power contacts with Select Gold (Au) Plating, ensuring reliable conductivity. It is suitable for 1.57mm thick PC boards, with press-fit plastic pegs for secure installation. Operating at 20A and 250VAC, this connector is ideal for power applications. Constructed with High Performance Alloy (HPA) contacts and a High Temperature Thermoplastic body, it offers durability in harsh environments. With features like keying, PCB retention, and polarized mating, it guarantees easy and secure connections. RoHS compliant and surface-mount compatible, it meets international standards for quality and environmental responsibility. Perfect for PCB Socket Receptacle applications, this connector is a versatile solution for your connectivity needs.

