45984-4922

Heilind Number:MOL45984-4922
Manufacturer:Molex
Manufacturer Number:45984-4922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Receptacle Header, Right-Angle, 4 Power Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Guide Posts

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-4922
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:30 A
Connector Type:EXTreme LPHPower
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:Yes
Tail Length:3.6 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:4
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:4 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459844922
SKU:MOL45984-4922

Detailed Description

Experience exceptional power connectivity with our EXTreme LPHPower Receptacle Header. This right-angle connector, featuring four power contacts with select gold plating, is designed for seamless integration onto 2.36mm thick PC boards. Part of the 45984 series, it boasts a robust amperage rating of 30A and a voltage capability of 250VAC, making it ideal for high-performance applications. Crafted with High Performance Alloy (HPA) contacts and housed in a durable high-temperature thermoplastic body, this connector ensures reliable operation even in demanding environments. Its through-hole termination method and keying feature provide secure and foolproof assembly, while the polarized orientation enhances mating accuracy. With UL and CSA agency certifications, as well as compliance with RoHS standards, you can trust in the quality and safety of this component. Whether for power distribution or signal transmission, this EXTreme LPHPower header guarantees efficient and dependable performance, with a mating cycle of 250 and compatibility with SMC and wave soldering processes. Elevate your PCB connectivity with this essential component.