| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-6913 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 27 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Right Angle |
| Pitch: | 12 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 015 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.5 mm, 2 mm |
| Power and Signal Configuration: | 6 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459846913 |
| SKU: | MOL45984-6913 |
45984-6913
| Heilind Number: | MOL45984-6913 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45984-6913 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
EXTreme LPHPower Receptacle Header, Right-Angle, 6 Power Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board with Press-fit Plastic Pegs
More >>Specifications
Detailed Description
Experience ultimate power connectivity with our EXTreme LPHPower Receptacle Header. Designed for efficiency and reliability, this right-angle connector features six power contacts with select gold plating, ensuring optimal performance for high-current applications. Its rugged construction, with press-fit plastic pegs, is ideal for secure mounting on 3.18mm thick PC boards. With an amperage rating of 27A and voltage capability of 250VAC, it guarantees safe and robust power transmission. The High Performance Alloy (HPA) contacts and high-temperature thermoplastic body ensure longevity, even in demanding environments. Featuring through-hole termination and a 12mm pitch, it offers easy installation on PCBs. This connector is UL and CSA certified, meeting stringent quality standards. Whether for industrial machinery or telecommunications equipment, the EXTreme LPHPower Receptacle Header is the perfect choice for high-power applications.

