| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45984-6914 |
| Color: | Black |
| Series: | 45984 - EXTreme LPHPower |
| Amperage: | 27 A |
| Connector Type: | EXTreme LPHPower |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Right Angle |
| Pitch: | 12 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 015 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.5 mm, 2 mm |
| Power and Signal Configuration: | 6 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459846914 |
| SKU: | MOL45984-6914 |
45984-6914
| Heilind Number: | MOL45984-6914 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45984-6914 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
EXTreme LPHPower Receptacle Header, Right-Angle, 6 Power Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board with Guide and Press-fit Plastic Pegs
More >>Specifications
Detailed Description
Experience the ultimate power connectivity with our EXTreme LPHPower Receptacle Header, designed for high performance in demanding environments. This right-angle connector features 6 power contacts with Select Gold (Au) Plating, ensuring reliable conductivity. Engineered for a 3.18mm thick PC Board, it comes with guide and press-fit plastic pegs for secure installation. With an amperage rating of 27 A and voltage of 250 VAC, it guarantees efficient power transmission. The High Performance Alloy (HPA) contact material and high temperature thermoplastic body offer durability in extreme conditions. Fully compliant with UL and CSA standards, this connector is suitable for power applications in various industries. Its through-hole termination method and PCB locator ensure easy assembly, while the polarized design prevents misalignment. Perfect for board-to-board connections, it is also surface mount compatible for versatile installation. Trust in our EXTreme LPHPower Receptacle Header for robust and dependable power connectivity solutions.

