45984-8933

Heilind Number:MOL45984-8933
Manufacturer:Molex
Manufacturer Number:45984-8933
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Receptacle Header, Right-Angle, 8 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45984-8933
Color:Black
Series:45984 - EXTreme LPHPower
Amperage:23 A
Connector Type:EXTreme LPHPower
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Right Angle
Pitch:12 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:Yes
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:8
Mating Cycles:250
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):015
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.5 mm, 2 mm
Power and Signal Configuration:8 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0459848933
SKU:MOL45984-8933

Detailed Description

Experience the ultimate power connectivity with our EXTreme LPHPower Receptacle Header. Designed for optimal performance, this right-angle connector features 8 power contacts with select gold plating, ensuring reliable conductivity. Suitable for 1.57mm thick PC boards, it comes with press-fit plastic pegs for secure installation. Operating at a maximum amperage of 23A and voltage of 250VAC, this connector is perfect for high-power applications. With high-performance alloy contacts and high-temperature thermoplastic construction, it guarantees durability even in harsh environments. Its through-hole termination method and right-angle body orientation offer versatility in mounting. RoHS compliant and surface mount compatible, it meets stringent quality standards. Elevate your power circuit designs with this essential component.