45985-0131

Heilind Number:MOL45985-0131
Manufacturer:Molex
Manufacturer Number:45985-0131
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EXTreme LPH Power Plug, Right Angle, 20 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0131
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold Over Nickel
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:20 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850131
SKU:MOL45985-0131

Detailed Description

Enhance power connectivity with our EXTreme LPH Power Plug, designed for optimal performance on 3.18mm thick PC boards. Featuring a right-angle orientation and 20 signal contacts with select gold plating, this connector ensures reliable power transmission in demanding environments. With a current rating of 1A and voltage capability of 250V AC/DC, it meets stringent industry standards for safety and efficiency. The high-performance alloy contacts plated with gold over nickel offer superior conductivity and durability, while the high-temperature thermoplastic body can withstand operating temperatures ranging from -40 to 105°C. RoHS compliant and surface mount compatible, this connector is ideal for heavy-duty power applications requiring precision and reliability. Elevate your power connectivity solutions with our EXTreme PowerPlus series.