45985-0141

Heilind Number:MOL45985-0141
Manufacturer:Molex
Manufacturer Number:45985-0141
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EXTreme LPH Power Plug, Right Angle, 24 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0141
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:24
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold Over Nickel
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:24 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850141
SKU:MOL45985-0141

Detailed Description

Enhance power connectivity with our EXTreme LPH Power Plug, featuring a right-angle design and 24 signal contacts with select gold plating for optimal performance. Ideal for 3.18mm thick PC boards, this connector ensures secure and efficient power transmission. With a current rating of 1A and voltage of 250V AC/DC, it guarantees reliable operation in demanding environments. The high-performance alloy contacts, gold-plated for enhanced conductivity and durability, offer a robust connection. Its high-temperature thermoplastic construction, rated for -40 to 105°C, ensures suitability for a wide range of applications. Perfect for signal circuitry, this connector provides efficient power and signal transmission, making it a valuable component in various electronic systems. RoHS compliant and with UL certification, it meets industry standards for safety and environmental responsibility. Upgrade your power connectivity with this advanced EXTreme PowerPlus connector.