45985-0151

Heilind Number:MOL45985-0151
Manufacturer:Molex
Manufacturer Number:45985-0151
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0151
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:28
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:28
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:28 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850151
SKU:MOL45985-0151

Detailed Description

Experience extreme power connectivity with our EXTreme LPHPower Plug, featuring a right-angle design and 28 signal contacts plated with select gold (Au) for optimal performance. Specifically engineered for 3.18mm thick PC boards, this black connector from our 45985 series ensures reliable power delivery with an amperage of 1A and voltage rating of 250V AC/DC. Crafted with high-performance alloy (HPA) contacts and high-temperature thermoplastic material, it guarantees durability in demanding environments. With a pitch of 1.27mm and through-hole termination method, it offers secure connectivity for signal applications. RoHS compliant and surface-mount compatible, it meets stringent quality standards for heavy-duty power connectors, making it a preferred choice for industrial and electronic systems.