45985-0161

Heilind Number:MOL45985-0161
Manufacturer:Molex
Manufacturer Number:45985-0161
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 32 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0161
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:32
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:32
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:32 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850161
SKU:MOL45985-0161

Detailed Description

Experience extreme power with our LPHPower Plug, designed for high-performance connectivity in demanding applications. This right-angle connector features 32 signal contacts with select gold plating, ensuring reliable signal transmission. Suitable for 3.18mm thick PC boards, it boasts a high amperage rating of 1A and a voltage capacity of 250V AC/DC. Made with high-performance alloy and high-temperature thermoplastic, it offers durability in harsh environments. With a pitch of 1.27mm and through-hole termination, it guarantees secure and efficient PCB mounting. RoHS compliant and featuring lead-free solder process capability, it meets international standards for environmental responsibility. Perfect for power and signal configurations, this connector is a crucial component in your heavy-duty power systems.