45985-0181

Heilind Number:MOL45985-0181
Manufacturer:Molex
Manufacturer Number:45985-0181
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 40 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0181
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:40 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850181
SKU:MOL45985-0181

Detailed Description

Experience superior power connectivity with the EXTreme LPHPower Plug, designed for high-performance applications. This right-angle connector features 40 signal contacts with select gold plating, ensuring optimal conductivity. Perfect for use on 3.18mm thick PC boards, it offers a reliable connection in demanding environments. The high-performance alloy contact material, coupled with the high-temperature thermoplastic housing, guarantees durability and longevity. With a voltage rating of 250V AC/DC and an amperage of 1A, this connector is suitable for a wide range of power transmission needs. Its through-hole termination method and 1.27mm pitch make installation easy and secure. RoHS compliant and surface mount compatible, it meets the latest industry standards for environmental responsibility. Whether for industrial machinery, telecommunications, or consumer electronics, the EXTreme LPHPower Plug delivers uncompromising performance.