45985-0211

Heilind Number:MOL45985-0211
Manufacturer:Molex
Manufacturer Number:45985-0211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Pockets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0211
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:12 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850211
SKU:MOL45985-0211

Detailed Description

Enhance your power connectivity with the EXTreme LPHPower Plug with Guides, designed for seamless integration on 3.18mm thick PC boards. This right-angle connector, part of the 45985 series, features 12 signal contacts with select gold plating for optimal performance. Meeting high standards for amperage, voltage, and durability, it boasts High Performance Alloy (HPA) contact material and high temperature thermoplastic construction. With easy through-hole termination and compatibility with board-to-board systems, this connector ensures reliable power and signal transmission in demanding environments. Its rugged design, UL and CSA agency certifications, and compliance with lead-free processes make it a trusted choice for heavy-duty power applications.