| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45985-0212 |
| Color: | Black |
| Series: | 45985 - EXTreme PowerPlus |
| Amperage: | 1 A |
| Connector Type: | EXTreme PowerPlus |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 12 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459850212 |
| SKU: | MOL45985-0212 |
45985-0212
| Heilind Number: | MOL45985-0212 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45985-0212 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
EXTreme LPHPower Plug with Guides, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
More >>Specifications
Detailed Description
Enhance your power connectivity with our EXTreme LPHPower Plug with Guides, featuring a convenient right-angle design and 12 signal contacts plated with select gold (Au) for optimal performance. Ideal for 2.36mm thick PC boards, this black connector from our 45985 series offers high amperage capacity of 1A and secure through-hole termination. Crafted with High Performance Alloy (HPA) contacts in a durable High Temperature Thermoplastic housing, it ensures reliable operation in demanding environments. With keying for polarization and compatibility with surface mount applications, this connector guarantees precise and efficient power transmission for your electronic systems. Fully compliant with industry standards, it's a trusted choice for heavy-duty power connections.

