45985-0213

Heilind Number:MOL45985-0213
Manufacturer:Molex
Manufacturer Number:45985-0213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Guide Pockets

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0213
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:12
Number of Rows:2
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold Over Nickel
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:12 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850213
SKU:MOL45985-0213

Detailed Description

Enhance power connectivity with our EXTreme LPH Power Plug featuring a Right Angle design and 12 Signal Contacts with Select Gold (Au) Plating. Ideal for 1.57mm Thick PC Boards, this connector boasts high performance with an amperage of 1 A and voltage rating of 250 V AC/DC. Its durable construction, including High Performance Alloy (HPA) contacts and High Temperature Thermoplastic body, ensures reliable operation in demanding environments. With orientation and keying features for easy installation, it's perfect for board-to-board connections in various applications. Certified by CSA and UL, it guarantees safety and quality. RoHS compliant and lead-free process capable, it aligns with environmental standards. Upgrade your power systems with this efficient and dependable connector.