| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45985-0222 |
| Color: | Black |
| Series: | 45985 - EXTreme PowerPlus |
| Amperage: | 1 A |
| Connector Type: | EXTreme PowerPlus |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 16 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459850222 |
| SKU: | MOL45985-0222 |
45985-0222
| Heilind Number: | MOL45985-0222 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45985-0222 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
EXTreme LPHPower Plug with Guides, Right-Angle, 16 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
More >>Specifications
Detailed Description
Enhance power connectivity with our EXTreme LPHPower Plug, featuring a right-angle design with guides for seamless installation. This high-performance connector is engineered for 16 signal contacts with select gold plating, ensuring optimal conductivity for your 2.36mm thick PC board. Compliant with stringent standards, it boasts a 1A amperage rating and can handle up to 250V AC/DC. Crafted from durable materials, including High Temperature Thermoplastic and High Performance Alloy, it guarantees reliability in demanding environments. With features like through-hole termination, polarized orientation, and surface mount compatibility, it offers versatility in various applications. Trust in its quality and durability, backed by UL and CSA certifications, for your power connectivity needs.

