45985-0231

Heilind Number:MOL45985-0231
Manufacturer:Molex
Manufacturer Number:45985-0231
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug with Guides, Right-Angle, 20 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0231
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:20 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850231
SKU:MOL45985-0231

Detailed Description

Enhance power connectivity with our EXTreme LPHPower Plug featuring a right-angle design and 20 signal contacts, ideal for high-performance applications. Constructed with Select Gold (Au) plating and High Performance Alloy (HPA) contact material, it ensures reliable conductivity. Designed for 3.18mm thick PC boards, this connector offers a secure, through-hole termination method. With a voltage rating of 250V AC/DC and an amperage of 1A, it guarantees efficient power transmission. Its high-temperature thermoplastic construction, operating within a wide temperature range, makes it suitable for diverse environments. Certified by CSA and UL agencies, it meets rigorous safety standards. Whether for signal transmission or power distribution, this connector is a dependable solution for your connectivity needs.