45985-0241

Heilind Number:MOL45985-0241
Manufacturer:Molex
Manufacturer Number:45985-0241
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug with Guides, Right-Angle, 24 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0241
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:24 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850241
SKU:MOL45985-0241

Detailed Description

Enhance power connectivity with our EXTreme LPHPower Plug featuring right-angle orientation and guides for seamless installation. Designed for 24 signal contacts with select Gold (Au) plating, this black connector is optimized for 3.18mm thick PC boards. The High Performance Alloy (HPA) contact material ensures reliable performance, with a 1A amperage and 250V AC/DC voltage rating. Operating in a wide temperature range, it's ideal for various signal applications. Meeting stringent standards for material flammability and lead-free processes, it offers both performance and environmental compliance. Perfect for board-to-board connections in heavy-duty power setups, this connector is a reliable solution for demanding industrial environments.