| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45985-0243 |
| Color: | Black |
| Series: | 45985 - EXTreme PowerPlus |
| Amperage: | 1 A |
| Connector Type: | EXTreme PowerPlus |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Voltage: | 250 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 24 s - 0 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459850243 |
| SKU: | MOL45985-0243 |
45985-0243
| Heilind Number: | MOL45985-0243 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45985-0243 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EXTreme LPH Power Plug with Guides, Right Angle, 24 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board
More >>Specifications
Detailed Description
Experience the unparalleled performance of the EXTreme LPH Power Plug with Guides, offering optimal connectivity for your power needs. This right-angle connector features 24 signal contacts with select gold plating, ensuring reliable transmission on 1.57mm thick PC boards. Designed for the EXTreme PowerPlus series, it boasts a current rating of 1A and can handle voltages up to 250V AC/DC. Crafted with high-performance alloy contacts plated in gold over nickel, it guarantees durability and signal integrity even in harsh environments. Its high-temperature thermoplastic construction, along with a wide operating temperature range of -40 to 105°C, makes it suitable for various applications. With features like polarized orientation, PCB retention, and surface-mount compatibility, this connector offers easy installation and secure connections. Trust in its quality and performance for your power and signal transmission requirements.

