45985-0252

Heilind Number:MOL45985-0252
Manufacturer:Molex
Manufacturer Number:45985-0252
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug with Guides, Right-Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0252
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:28
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:28
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Power and Signal Configuration:28 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850252
SKU:MOL45985-0252

Detailed Description

Experience seamless power connectivity with the EXTreme LPHPower Plug, featuring a right-angle design and 28 signal contacts with Select Gold (Au) Plating. Engineered for optimal performance, this connector is suitable for 2.36mm thick PC boards. With a high amperage rating of 1A and voltage capacity of 250V AC/DC, it ensures reliable power transmission. Constructed with High Performance Alloy (HPA) contacts and housed in a durable High Temperature Thermoplastic casing, it guarantees long-lasting durability even in demanding environments. The connector's through-hole termination method and polarized orientation make installation easy and secure. Certified by CSA and UL agencies, it meets stringent quality standards. Perfect for signal applications, this connector is a must-have for industrial and commercial setups requiring heavy-duty power solutions.