45985-0283

Heilind Number:MOL45985-0283
Manufacturer:Molex
Manufacturer Number:45985-0283
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug with Guides, Right-Angle, 40 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0283
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:40 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850283
SKU:MOL45985-0283

Detailed Description

Enhance your power connectivity with our EXTreme LPHPower Plug featuring a right-angle design, perfect for 1.57mm thick PC boards. With 40 signal contacts boasting select gold plating, this connector ensures optimal performance in high-demand environments. Its high-performance alloy construction guarantees durability, while meeting stringent safety standards with UL and CSA certifications. The through-hole termination method and 1.27mm pitch offer secure and reliable connections, suitable for power and signal configurations. Operating at 250V AC/DC and 1A, it's ideal for various industrial applications. Upgrade your power setups with this essential Board to Board connector.