45985-0312

Heilind Number:MOL45985-0312
Manufacturer:Molex
Manufacturer Number:45985-0312
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug with Pegs, Right-Angle, 12 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0312
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:12 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850312
SKU:MOL45985-0312

Detailed Description

Enhance power connectivity with our EXTreme LPHPower Plug, featuring a right-angle design for convenient installation on 2.36mm thick PC boards. This high-performance connector boasts 12 signal contacts with select gold plating, ensuring reliable conductivity. Engineered for durability, it operates at 250V AC/DC and 1A, making it ideal for heavy-duty applications. The through-hole termination method and high-performance alloy contact material guarantee secure connections, while its high-temperature thermoplastic construction and UL certification ensure safety and compliance. Suitable for signal transmission, this connector is a crucial component in power systems, offering robust performance and longevity.