45985-0333

Heilind Number:MOL45985-0333
Manufacturer:Molex
Manufacturer Number:45985-0333
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 20 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0333
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:20 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850333
SKU:MOL45985-0333

Detailed Description

Enhance your power connection capabilities with this EXTreme LPHPower Plug, designed for high-performance applications. Featuring a right-angle orientation and 20 signal contacts with select gold plating, it ensures reliable conductivity on 1.57mm thick PC boards. Made with high temperature thermoplastic and high-performance alloy contacts, it guarantees durability and efficiency even in demanding environments. With a maximum amperage of 1A and voltage rating of 250V AC/DC, it meets stringent power requirements. This connector, part of the 45985 - EXTreme PowerPlus series, is ideal for signal transmission in various industries. Its through-hole termination method and UL certification ensure easy and safe installation. RoHS compliant and surface mount compatible, it offers versatility and environmental responsibility. Upgrade your power system with this advanced Board to Board connector for seamless connectivity.