45985-0341

Heilind Number:MOL45985-0341
Manufacturer:Molex
Manufacturer Number:45985-0341
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug with Pegs, Right-Angle, 24 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0341
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:24 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850341
SKU:MOL45985-0341

Detailed Description

Elevate your power connectivity with our EXTreme LPHPower Plug with Pegs. Designed for high-performance applications, this right-angle connector features 24 signal contacts with gold plating for optimal conductivity. Crafted for 3.18mm thick PC boards, it ensures a secure and efficient connection. Engineered with precision, it boasts a 1A amperage, 250V AC/DC voltage, and high temperature thermoplastic construction. With through-hole termination and advanced contact materials, it guarantees reliability in even the most demanding environments. This connector is UL-certified, lead-free, and RoHS compliant, meeting the highest industry standards for quality and sustainability. Ideal for board-to-board applications, it offers exceptional performance and durability for heavy-duty power requirements. Upgrade your power solutions with this essential component for seamless connectivity.