45985-0343

Heilind Number:MOL45985-0343
Manufacturer:Molex
Manufacturer Number:45985-0343
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug, Right-Angle, 24 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0343
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:24
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:24
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:24 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850343
SKU:MOL45985-0343

Detailed Description

Experience the ultimate in power connectivity with our EXTreme LPHPower Plug with Pegs. Designed for high-performance applications, this right-angle connector features 24 signal contacts with select gold plating, ensuring optimal conductivity. Crafted for durability, it is suitable for use on 1.57mm thick PC boards. The high temperature thermoplastic construction guarantees reliability even in demanding environments. With an amperage rating of 1A and a voltage capacity of 250V AC/DC, this connector is perfect for powering your devices with efficiency. Whether for industrial machinery or electronic systems, trust in the EXTreme PowerPlus series for seamless power transmission.