45985-0351

Heilind Number:MOL45985-0351
Manufacturer:Molex
Manufacturer Number:45985-0351
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug with Pegs, Right-Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0351
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:28
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:28
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:28 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850351
SKU:MOL45985-0351

Detailed Description

Enhance power connectivity with our EXTreme LPHPower Plug, featuring a right-angle design with 28 gold-plated signal contacts for optimal conductivity. Perfect for 3.18mm thick PC boards, this connector boasts high performance alloy construction and a high-temperature thermoplastic housing. With a 1A amperage rating and 250V AC/DC voltage, it ensures reliable power transmission in demanding applications. RoHS compliant and surface mount compatible, it offers versatility and durability for heavy-duty power connections. Whether for industrial machinery or telecommunications systems, trust in the EXTreme PowerPlus series for superior performance.