45985-0352

Heilind Number:MOL45985-0352
Manufacturer:Molex
Manufacturer Number:45985-0352
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug with Pegs, Right-Angle, 28 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0352
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:28
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:28
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:28 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850352
SKU:MOL45985-0352

Detailed Description

Enhance power connectivity with the EXTreme LPHPower Plug with Pegs, designed for optimal performance on 2.36mm thick PC boards. This black, right-angle plug features 28 signal contacts with select gold plating, ensuring reliable power transmission in high-demand applications. With a current rating of 1A and voltage capability of 250V AC/DC, it's ideal for heavy-duty power setups. Constructed with high-performance alloy contacts and high-temperature thermoplastic housing, it guarantees durability in challenging environments. Its through-hole termination method and tray packaging facilitate easy installation, while compliance with industry standards ensures quality and safety. Suitable for signal applications, this connector excels in performance, making it a must-have in power connector solutions.