45985-0363

Heilind Number:MOL45985-0363
Manufacturer:Molex
Manufacturer Number:45985-0363
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug with Pegs, Right-Angle, 32 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0363
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:32
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:32
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:32 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850363
SKU:MOL45985-0363

Detailed Description

Enhance your power connectivity with this EXTreme LPHPower Plug, featuring a right-angle design and 32 signal contacts for seamless performance. Crafted with durable High Performance Alloy (HPA) and selective Gold (Au) plating, it ensures reliable conductivity for 1.57mm thick PC boards. With a 1A amperage and 250V AC/DC voltage rating, it's ideal for high-power applications. The compact pitch of 1.27mm and through-hole termination method offer easy installation. Operating in a wide temperature range, this connector is suitable for various environments. Its stackable and surface-mount compatible design provides versatility, making it a valuable choice for power and signal transmission in heavy-duty applications.