45985-0381

Heilind Number:MOL45985-0381
Manufacturer:Molex
Manufacturer Number:45985-0381
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme LPHPower Plug with Pegs, Right-Angle, 40 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45985-0381
Color:Black
Series:45985 - EXTreme PowerPlus
Amperage:1 A
Connector Type:EXTreme PowerPlus
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Pitch:1.27 mm
Voltage:250 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:250
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:40 s - 0 p
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0459850381
SKU:MOL45985-0381

Detailed Description

Enhance your power connectivity with our EXTreme LPHPower Plug, featuring a right-angle design with pegs for secure installation. This high-performance connector is equipped with 40 signal contacts, each meticulously plated with gold for optimal conductivity. Perfect for 3.18mm thick PC boards, it boasts a 1A amperage rating and can withstand voltages up to 250V AC/DC. Crafted from durable materials, including a high-temperature thermoplastic housing and High Performance Alloy (HPA) contacts, it ensures reliability in demanding environments. With features like polarized orientation and PCB retention, it offers easy and secure mating. RoHS compliant and surface mount compatible, it meets stringent industry standards for quality and environmental responsibility. Elevate your power connection solutions with this essential component.